
E-TEA3718DP | |
|---|---|
DigiKey Part Number | 497-14161-5-ND |
Manufacturer | |
Manufacturer Product Number | E-TEA3718DP |
Description | IC MOTOR DRVR BIPOLAR 16POWERDIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | E-TEA3718DP Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature 0°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 16-PowerDIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 16-PowerDIP |
Technology Bipolar | Base Product Number |
Step Resolution 1, 1/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-TEA3718SDP | STMicroelectronics | 1.939 | 497-14762-5-ND | 2,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39800 € | 23,98 € |
| 25 | 2,20120 € | 55,03 € |
| 100 | 1,98550 € | 198,55 € |
| 250 | 1,88264 € | 470,66 € |
| 500 | 1,82066 € | 910,33 € |
| 1.000 | 1,76964 € | 1.769,64 € |
| 2.500 | 1,71579 € | 4.289,47 € |
| 5.000 | 1,68334 € | 8.416,70 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

