UC2845DTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 18.150
Unit Price: 0,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 14
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,29231 €
Datasheet

Similar


onsemi
In Stock: 3.107
Unit Price: 0,82000 €
Datasheet
Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845DTRG4

DigiKey Part Number
UC2845DTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2845DTRG4
Description
IC REG CTRLR MULT TOP 14SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845DTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49086 €1.227,15 €
5.0000,47923 €2.396,15 €
7.5000,47341 €3.550,57 €
12.5000,46696 €5.837,00 €
17.5000,46319 €8.105,82 €
Manufacturers Standard Package
Unit Price without VAT:0,49086 €
Unit Price with VAT:0,58412 €