UC2845BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.107
Unit Price: 0,82000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 1.586
Unit Price: 1,14000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 450
Unit Price: 0,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.922
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.485
Unit Price: 0,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.382
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.000
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.500
Unit Price: 0,75734 €
Datasheet

Similar


Texas Instruments
In Stock: 2.237
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 885
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.150
Unit Price: 0,87000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845BDG

DigiKey Part Number
UC2845BDGOS-ND
Manufacturer
Manufacturer Product Number
UC2845BDG
Description
IC REG CTRLR BOOST/FLYBK 14SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.665 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.665In Stock
Ships from Flip Electronics