
UC2845AD | |
|---|---|
DigiKey Part Number | 296-11185-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845AD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05000 € | 10,50 € |
| 50 | 0,89620 € | 44,81 € |
| 100 | 0,84840 € | 84,84 € |
| 250 | 0,79796 € | 199,49 € |
| 500 | 0,76752 € | 383,76 € |
| 1.000 | 0,74249 € | 742,49 € |
| 2.500 | 0,71606 € | 1.790,15 € |
| 5.000 | 0,70014 € | 3.500,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

