MFR Recommended
Similar
Similar
Similar
Similar
Similar

UC2845D8 | |
|---|---|
DigiKey Part Number | 296-34720-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845D8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845D8 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845D8TR | Texas Instruments | 4.607 | 296-41788-1-ND | 0,71000 € | MFR Recommended |
| MIC38HC45YM | Microchip Technology | 66 | 576-1519-5-ND | 2,51000 € | Similar |
| MIC38HC45YM-TR | Microchip Technology | 0 | MIC38HC45YM-TR-ND | 1,90378 € | Similar |
| SG2845DM | Microchip Technology | 1.888 | SG2845DM-ND | 3,60000 € | Similar |
| UC2845BD1 | STMicroelectronics | 687 | 497-14807-5-ND | 1,07000 € | Similar |






