Similar
Similar
Similar

MIC38HC45YM-TR | |
|---|---|
DigiKey Part Number | MIC38HC45YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC38HC45YM-TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC45YM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
Manufacturer Microchip Technology | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845D8 | Texas Instruments | 0 | 296-34720-5-ND | 0,64214 € | Similar |
| UC2845D8G4 | Texas Instruments | 0 | UC2845D8G4-ND | 0,62234 € | Similar |
| UC2845D8TR | Texas Instruments | 4.607 | 296-41788-1-ND | 0,71000 € | Similar |
| UC2845D8TRG4 | Texas Instruments | 0 | UC2845D8TRG4-ND | 0,48475 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,90378 € | 4.759,45 € |
| Unit Price without VAT: | 1,90378 € |
|---|---|
| Unit Price with VAT: | 2,26550 € |


