UC2844ADTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.869
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 7.366
Unit Price: 0,62000 €
Datasheet
Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844ADTRG4

DigiKey Part Number
UC2844ADTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2844ADTRG4
Description
IC PWM BUCK BST FLYBCK CM 14SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2844ADTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
10V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes