
UC2844ADTR | |
|---|---|
DigiKey Part Number | 296-46259-2-ND - Tape & Reel (TR) 296-46259-1-ND - Cut Tape (CT) 296-46259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844ADTR |
Description | IC PWM BUCK BST FLYBCK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58800 € | 14,70 € |
| 100 | 0,51830 € | 51,83 € |
| 250 | 0,48512 € | 121,28 € |
| 500 | 0,46504 € | 232,52 € |
| 1.000 | 0,45268 € | 452,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43110 € | 1.077,75 € |
| 5.000 | 0,42060 € | 2.103,00 € |
| 7.500 | 0,41534 € | 3.115,05 € |
| 12.500 | 0,40951 € | 5.118,88 € |
| 17.500 | 0,40610 € | 7.106,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

