UC2844AD8G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 340
Unit Price: 1,03000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 6.157
Unit Price: 0,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.404
Unit Price: 2,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 580
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.825
Unit Price: 3,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.605
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.177
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 490
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 348
Unit Price: 0,74000 €
Datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844AD8G4

DigiKey Part Number
UC2844AD8G4-ND
Manufacturer
Manufacturer Product Number
UC2844AD8G4
Description
IC PWM BUCK BST FLYBCK CM 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2844AD8G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
10V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes