
UC2844BD1R2G | |
|---|---|
DigiKey Part Number | UC2844BD1R2GOSTR-ND - Tape & Reel (TR) UC2844BD1R2GOSCT-ND - Cut Tape (CT) UC2844BD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844BD1R2G |
Description | IC REG CTRLR PWM CM 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844BD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2844BDR-8 | Texas Instruments | 6.997 | 296-21849-1-ND | 0,45000 € | Similar |
| UC1842AMDREP | Texas Instruments | 2.377 | 296-18181-2-ND | 4,87000 € | Similar |
| UC1843AMDREP | Texas Instruments | 1.979 | 296-18182-1-ND | 7,71000 € | Similar |
| UC1844AMDREP | Texas Instruments | 17.352 | 296-UC1844AMDREPCT-ND | 5,18000 € | Similar |
| UC1845AMDREP | Texas Instruments | 1.987 | 296-18184-1-ND | 10,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,35960 € | 8,99 € |
| 100 | 0,31430 € | 31,43 € |
| 250 | 0,29260 € | 73,15 € |
| 500 | 0,27950 € | 139,75 € |
| 1.000 | 0,26872 € | 268,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24985 € | 624,62 € |
| 5.000 | 0,24319 € | 1.215,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


