MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UC2843D8TRG4 | |
|---|---|
DigiKey Part Number | UC2843D8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2843D8TRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843D8TRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49086 € | 1.227,15 € |
| 5.000 | 0,47923 € | 2.396,15 € |
| 7.500 | 0,47341 € | 3.550,57 € |
| 12.500 | 0,46696 € | 5.837,00 € |
| 17.500 | 0,46319 € | 8.105,82 € |
| Unit Price without VAT: | 0,49086 € |
|---|---|
| Unit Price with VAT: | 0,58412 € |






