Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UC2842D8G4 | |
|---|---|
DigiKey Part Number | UC2842D8G4-ND |
Manufacturer | |
Manufacturer Product Number | UC2842D8G4 |
Description | IC PWM BOOST FLYBACK CM 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842D8G4 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842D8 | Texas Instruments | 168 | 296-34718-5-ND | 1,49000 € | MFR Recommended |
| UC2842ADM | Microchip Technology | 2.276 | UC2842ADM-ND | 3,80000 € | Direct |
| ISL6842IBZ-T | Renesas Electronics Corporation | 0 | ISL6842IBZ-T-ND | 0,00000 € | Similar |
| ISL6843IBZ-T | Renesas Electronics Corporation | 0 | 20-ISL6843IBZ-TCT-ND | 0,00000 € | Similar |
| SG2842DM | Microchip Technology | 0 | 150-SG2842DM-ND | 1,75292 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60247 € | 361,48 € |
| Unit Price without VAT: | 0,60247 € |
|---|---|
| Unit Price with VAT: | 0,71694 € |






