UC2842AD8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.610
Unit Price: 0,90000 €
Datasheet

Direct


Microchip Technology
In Stock: 2.276
Unit Price: 3,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.580
Unit Price: 0,94000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 71.264
Unit Price: 0,38728 €
Datasheet

Similar


onsemi
In Stock: 2.590
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 2.406
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.325
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.352
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 1.329
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 2.585
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.773
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 211
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 7.758
Unit Price: 0,58000 €
Datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842AD8

DigiKey Part Number
296-11174-5-ND
Manufacturer
Manufacturer Product Number
UC2842AD8
Description
IC PWM BOOST FLYBACK CM 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842AD8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
10V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types