UC2827N-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 143
Unit Price: 11,82000 €
Datasheet
Full-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2827N-1

DigiKey Part Number
UC2827N-1-ND
Manufacturer
Manufacturer Product Number
UC2827N-1
Description
IC REG CTRLR MULT TOPOLOGY 24DIP
Customer Reference
Detailed Description
Full-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2827N-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge, Push-Pull
Number of Outputs
3
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
220kHz
Duty Cycle (Max)
91%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.682 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.682In Stock
Ships from Rochester Electronics, LLC