Full-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2827DW-1

DigiKey Part Number
296-2492-5-ND
Manufacturer
Manufacturer Product Number
UC2827DW-1
Description
IC REG CTRLR MULT TOP 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Full-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2827DW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge, Push-Pull
Number of Outputs
3
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
220kHz
Duty Cycle (Max)
91%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,82000 €11,82 €
109,31200 €93,12 €
258,68480 €217,12 €
1007,99520 €799,52 €
2507,66656 €1.916,64 €
5007,46852 €3.734,26 €
1.0007,30547 €7.305,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,82000 €
Unit Price with VAT:14,06580 €