
UA9638CPE4 | |
|---|---|
DigiKey Part Number | 296-UA9638CPE4-ND |
Manufacturer | |
Manufacturer Product Number | UA9638CPE4 |
Description | IC TRANSCEIVER 2/0 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48456 € | 484,56 € |
| Unit Price without VAT: | 0,48456 € |
|---|---|
| Unit Price with VAT: | 0,57663 € |


