2/0 Driver RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA9638CP

DigiKey Part Number
296-15059-5-ND
Manufacturer
Manufacturer Product Number
UA9638CP
Description
IC TRANSCEIVER 2/0 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/0 Driver RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UA9638CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.319
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72100 €7,21 €
500,60980 €30,49 €
1000,57540 €57,54 €
2500,53904 €134,76 €
5000,51714 €258,57 €
1.0000,49910 €499,10 €
2.5000,48006 €1.200,15 €
5.0000,46858 €2.342,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €

Other Suppliers on DigiKey

115.391In Stock
Ships from Rochester Electronics, LLC