
UA9637ACP | |
|---|---|
DigiKey Part Number | 296-15057-5-ND |
Manufacturer | |
Manufacturer Product Number | UA9637ACP |
Description | IC TRANSCEIVER 0/2 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver RS422, RS423 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UA9637ACP Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,24864 € | 936,48 € |
| Unit Price without VAT: | 1,24864 € |
|---|---|
| Unit Price with VAT: | 1,48588 € |


