UA78L05ACDE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.768
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.814
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 67.788
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,37397 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.913
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.237
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.434
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 108.772
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 22.368
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 9.640
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.630
Unit Price: 1,35000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

UA78L05ACDE4

DigiKey Part Number
UA78L05ACDE4-ND
Manufacturer
Manufacturer Product Number
UA78L05ACDE4
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9000,37397 €336,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,37397 €
Unit Price with VAT:0,44502 €