UA7812CKC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.003
Unit Price: 1,60000 €
Datasheet

Direct


STMicroelectronics
In Stock: 15.577
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.325
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 3.987
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 89
Unit Price: 4,07000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA7812CKC

DigiKey Part Number
296-11111-5-ND
Manufacturer
Manufacturer Product Number
UA7812CKC
Description
IC REG LINEAR 12V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA7812CKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes