Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741CPSR

DigiKey Part Number
296-29430-2-ND - Tape & Reel (TR)
296-29430-1-ND - Cut Tape (CT)
296-29430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA741CPSR
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
UA741CPSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.7mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SO
Current - Input Bias
80 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL061ACDTSTMicroelectronics9.559497-2191-1-ND0,71000 €Similar
TL061CDTSTMicroelectronics5.577497-2192-1-ND0,53000 €Similar
TL061IDTSTMicroelectronics5.485497-4054-1-ND0,61000 €Similar
UA741CDTSTMicroelectronics9.935497-3075-1-ND0,35000 €Similar
UA741IDSTMicroelectronics1.716497-19716-ND0,61000 €Similar
In-Stock: 2.302
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26914 €538,28 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40400 €4,04 €
250,36160 €9,04 €
1000,31580 €31,58 €
2500,29400 €73,50 €
5000,28080 €140,40 €
1.0000,26998 €269,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26200 €2,62 €
250,23360 €5,84 €
1000,20250 €20,25 €
2500,18760 €46,90 €
5000,17864 €89,32 €
1.0000,17125 €171,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €

Other Suppliers on DigiKey

14.000In Stock
Ships from Rochester Electronics, LLC