
TXS0104VBQAR | |
|---|---|
DigiKey Part Number | 296-TXS0104VBQARTR-ND - Tape & Reel (TR) 296-TXS0104VBQARCT-ND - Cut Tape (CT) 296-TXS0104VBQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VBQAR |
Description | IC XLTR VL BIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104VBQAR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-WFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50080 € | 12,52 € |
| 100 | 0,44060 € | 44,06 € |
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,39440 € | 197,20 € |
| 1.000 | 0,39323 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36240 € | 1.087,20 € |
| 6.000 | 0,35375 € | 2.122,50 € |
| 9.000 | 0,34942 € | 3.144,78 € |
| 15.000 | 0,34462 € | 5.169,30 € |
| 21.000 | 0,34181 € | 7.178,01 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











