
GW JTLMS1.EM-GWH4-XX55-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS1.EM-GWH4-XX55-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.EM-GWH4-XX55-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.EM-GWH4-XX55-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.EM-GWH4-XX55-1-60-R33 |
Description | LED DURIS E NEUT WHT 4000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Neutral 4000K 2.95V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (27lm ~ 35lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 174 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02120 € | 2,12 € |
| 500 | 0,01640 € | 8,20 € |
| 1.000 | 0,01479 € | 14,79 € |
| 2.000 | 0,01340 € | 26,80 € |
| 5.000 | 0,01185 € | 59,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01088 € | 108,80 € |
| 20.000 | 0,01004 € | 200,80 € |
| 30.000 | 0,00962 € | 288,60 € |
| 50.000 | 0,00913 € | 456,50 € |
| 70.000 | 0,00884 € | 618,80 € |
| 100.000 | 0,00856 € | 856,00 € |
| 250.000 | 0,00793 € | 1.982,50 € |
| 500.000 | 0,00754 € | 3.770,00 € |
| 1.000.000 | 0,00721 € | 7.210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











