TXS0104EZXUR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.398
Unit Price: 5,61000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-BGA Microstar Junior (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0104EZXUR

DigiKey Part Number
296-20699-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS0104EZXUR
Description
IC XLTR VL BIDIR 12BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-BGA Microstar Junior (2.5x2)
Datasheet
 Datasheet
EDA/CAD Models
TXS0104EZXUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA
Supplier Device Package
12-BGA Microstar Junior (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes