Similar

TXS0104EZXUR | |
|---|---|
DigiKey Part Number | 296-20699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0104EZXUR |
Description | IC XLTR VL BIDIR 12BGA MICROSTAR |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-BGA Microstar Junior (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EZXUR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 24Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFBGA |
Channels per Circuit 4 | Supplier Device Package 12-BGA Microstar Junior (2.5x2) |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13042EEBC+T | Analog Devices Inc./Maxim Integrated | 2.398 | 175-MAX13042EEBC+TCT-ND | 5,59000 € | Similar |



