Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-DSBGA (1.9x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104YZTR

DigiKey Part Number
296-24804-2-ND - Tape & Reel (TR)
296-24804-1-ND - Cut Tape (CT)
296-24804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104YZTR
Description
IC XLTR VL BIDIR 12-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-DSBGA (1.9x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104YZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.9x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73300 €7,33 €
250,66320 €16,58 €
1000,58610 €58,61 €
2500,54932 €137,33 €
5000,53196 €265,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48641 €1.459,23 €
6.0000,47538 €2.852,28 €
9.0000,46986 €4.228,74 €
15.0000,46375 €6.956,25 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €