Similar

TVP5151IZQCR | |
|---|---|
DigiKey Part Number | 296-25421-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5151IZQCR |
Description | IC VIDEO DECODER 48BGA |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4) |
EDA/CAD Models | TVP5151IZQCR Models |
Category | Voltage - Supply, Analog 1.65V ~ 1.95V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 1.95V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFBGA |
Type Video Decoder | Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4) |
Applications Cell Phones, PDA, Players | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP5151IPBSR | Texas Instruments | 3.473 | 296-25420-1-ND | 6,44000 € | Similar |


