
TVP5151IPBSR | |
|---|---|
DigiKey Part Number | 296-25420-2-ND - Tape & Reel (TR) 296-25420-1-ND - Cut Tape (CT) 296-25420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5151IPBSR |
Description | IC VIDEO DECODER 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5151IPBSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,03400 € | 50,34 € |
| 25 | 4,66200 € | 116,55 € |
| 100 | 4,25390 € | 425,39 € |
| 250 | 4,13580 € | 1.033,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84536 € | 3.845,36 € |
| 2.000 | 3,76591 € | 7.531,82 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |





