TVP5150PBSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.582
Unit Price: 5,58000 €
Datasheet
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5150PBSR

DigiKey Part Number
TVP5150PBSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP5150PBSR
Description
IC NTSC/PAL/SECAM DECODER 32TQFP
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TVP5150PBSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 4.418 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,81173 €4.811,73 €
Manufacturers Standard Package
Unit Price without VAT:4,81173 €
Unit Price with VAT:5,72596 €

Other Suppliers on DigiKey

4.418In Stock
Ships from Rochester Electronics, LLC