
TVP5150AM1PBSR | |
|---|---|
DigiKey Part Number | 296-17016-2-ND - Tape & Reel (TR) 296-17016-1-ND - Cut Tape (CT) 296-17016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5150AM1PBSR |
Description | IC DECODER VIDEO DIGITAL 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150AM1PBSR Models |
Category | Voltage - Supply, Digital 1.8V, 3.3V |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Video Decoder | Package / Case 32-TQFP |
Applications Cell Phones, PDA, Players | Supplier Device Package 32-TQFP (5x5) |
Voltage - Supply, Analog 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 3,97000 € | 99,25 € |
| 100 | 3,61430 € | 361,43 € |
| 250 | 3,49144 € | 872,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25841 € | 3.258,41 € |
| 2.000 | 3,18918 € | 6.378,36 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |






