Similar
Similar

TVP5146M2PFPR | |
|---|---|
DigiKey Part Number | 296-TVP5146M2PFPRTR-ND - Tape & Reel (TR) 296-TVP5146M2PFPRCT-ND - Cut Tape (CT) 296-TVP5146M2PFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5146M2PFPR |
Description | IC VIDEO DECODER 10BIT 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146M2PFPR Models |
Category | Voltage - Supply, Analog 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
Type Video Decoder | Supplier Device Package 80-HTQFP (12x12) |
Applications Monitors, TV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVP5146M2PFP | Texas Instruments | 184 | 296-18306-ND | 9,45000 € | Similar |
| TVP5146PFPR | Texas Instruments | 0 | 296-37656-2-ND | 5,31490 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,12398 € | 5.123,98 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |


