


TVP5146M2PFP | |
|---|---|
DigiKey Part Number | 296-18306-ND |
Manufacturer | |
Manufacturer Product Number | TVP5146M2PFP |
Description | IC DIGITL VIDEO DECODER 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146M2PFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Monitors, TV | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 8,18600 € | 81,86 € |
| 96 | 7,02094 € | 674,01 € |
| 192 | 6,78865 € | 1.303,42 € |
| 288 | 6,67233 € | 1.921,63 € |
| 576 | 6,50168 € | 3.744,97 € |
| 1.056 | 6,37743 € | 6.734,57 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

