MFR Recommended

TUSS4470TRTJT | |
|---|---|
DigiKey Part Number | 296-TUSS4470TRTJTTR-ND - Tape & Reel (TR) 296-TUSS4470TRTJTCT-ND - Cut Tape (CT) 296-TUSS4470TRTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSS4470TRTJT |
Description | ULTRASONIC SENSOR I/F FOR PARK A |
Customer Reference | |
Detailed Description | Sensor Interface IC Analog, Digital Input SPI Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSS4470TRTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Analog, Digital | |
Output Type | SPI | |
Current - Supply | 13 mA | |
Operating Temperature | -25°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |




