Sensor Interface IC Analog, Digital Input SPI Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSS4470TRTJR

DigiKey Part Number
296-TUSS4470TRTJRTR-ND - Tape & Reel (TR)
296-TUSS4470TRTJRCT-ND - Cut Tape (CT)
296-TUSS4470TRTJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSS4470TRTJR
Description
ULTRASONIC SENSOR I/F FOR PARK A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor Interface IC Analog, Digital Input SPI Output 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSS4470TRTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Analog, Digital
Output Type
SPI
Current - Supply
13 mA
Operating Temperature
-25°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,04000 €3,04 €
52,71800 €13,59 €
102,59700 €25,97 €
252,45360 €61,34 €
502,35580 €117,79 €
1002,26600 €226,60 €
5002,08540 €1.042,70 €
1.0002,01815 €2.018,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,92277 €5.768,31 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €