Direct
Parametric Equivalent

TUSB8044RGCT | |
|---|---|
DigiKey Part Number | 296-46933-2-ND - Tape & Reel (TR) 296-46933-1-ND - Cut Tape (CT) 296-46933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044RGCT |
Description | IC HUB CONTROLLER USB 3.1 64VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044RGCT Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8044ARGCT | Texas Instruments | 73 | 296-53621-1-ND | 10,98000 € | Direct |
| TUSB8044RGCR | Texas Instruments | 1.804 | 296-49023-1-ND | 11,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,05100 € | 100,51 € |
| 25 | 9,38240 € | 234,56 € |
| 100 | 8,64970 € | 864,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,29660 € | 2.074,15 € |
| 500 | 8,08538 € | 4.042,69 € |
| 750 | 7,97967 € | 5.984,75 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |


