
TUSB8044RGCR | |
|---|---|
DigiKey Part Number | 296-49023-2-ND - Tape & Reel (TR) 296-49023-1-ND - Cut Tape (CT) 296-49023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044RGCR |
Description | IC USB HUB CONTROLLER I2C 64VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044RGCR Models |
Category | Interface I2C |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8044ARGCR | Texas Instruments | 2.701 | 296-53620-1-ND | 9,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 8,64400 € | 86,44 € |
| 25 | 8,05520 € | 201,38 € |
| 100 | 7,40870 € | 740,87 € |
| 250 | 7,36772 € | 1.841,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,63587 € | 13.271,74 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

