Parametric Equivalent

TUSB8043RGCR | |
|---|---|
DigiKey Part Number | TUSB8043RGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB8043RGCR |
Description | IC USB HUB CONTROLLER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 USB Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,79915 € | 9.598,30 € |
| Unit Price without VAT: | 4,79915 € |
|---|---|
| Unit Price with VAT: | 5,71099 € |


