
TUSB8043ARGCT | |
|---|---|
DigiKey Part Number | 296-TUSB8043ARGTR-ND - Tape & Reel (TR) 296-TUSB8043ARGCT-ND - Cut Tape (CT) 296-TUSB8043ARGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043ARGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043ARGCT Models |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,28700 € | 72,87 € |
| 25 | 6,77880 € | 169,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,78028 € | 1.445,07 € |
| 500 | 5,62446 € | 2.812,23 € |
| 750 | 5,54640 € | 4.159,80 € |
| 1.250 | 5,45996 € | 6.824,95 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

