
TUSB8042A1RGCT | |
|---|---|
DigiKey Part Number | 296-TUSB8042A1RGCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB8042A1RGCT |
Description | TUSB8042A1RGCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
Category | Standards USB 2.0, USB 3.2 |
Manufacturer Texas Instruments | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 650mA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 64-VFQFN Exposed Pad |
Function Hub Controller | Supplier Device Package 64-VQFN (9x9) |
Interface USB, GPIO, I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,19160 € | 1.797,90 € |
| Unit Price without VAT: | 7,19160 € |
|---|---|
| Unit Price with VAT: | 8,55800 € |

