
TUSB8042A1RGCR | |
|---|---|
DigiKey Part Number | 296-TUSB8042A1RGCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB8042A1RGCR |
Description | FOUR-PORT USB 3.2 X1 GEN1 HUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | 650mA (Typ) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,36551 € | 10.731,02 € |
| Unit Price without VAT: | 5,36551 € |
|---|---|
| Unit Price with VAT: | 6,38496 € |

