
TUSB8041RGCR | |
|---|---|
DigiKey Part Number | 296-41028-2-ND - Tape & Reel (TR) 296-41028-1-ND - Cut Tape (CT) 296-41028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041RGCR |
Description | IC HUB CONTROLLER USB 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041RGCR Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8041ARGCT | Texas Instruments | 1.636 | 296-47474-1-ND | 9,98000 € | Parametric Equivalent |
| TUSB8041RGCT | Texas Instruments | 67 | 296-38363-1-ND | 9,72000 € | Parametric Equivalent |
| TUSB8042RGCT | Texas Instruments | 155 | 296-47475-1-ND | 10,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 6,41600 € | 64,16 € |
| 25 | 5,95960 € | 148,99 € |
| 100 | 5,45760 € | 545,76 € |
| 250 | 5,36228 € | 1.340,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,83022 € | 12.075,55 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |











