
TUSB8041ARGCT | |
|---|---|
DigiKey Part Number | 296-47474-2-ND - Tape & Reel (TR) 296-47474-1-ND - Cut Tape (CT) 296-47474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041ARGCT |
Description | IC USB HUB CONTROLLER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041ARGCT Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,81700 € | 78,17 € |
| 25 | 7,27640 € | 181,91 € |
| 100 | 6,68280 € | 668,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,39980 € | 1.599,95 € |
| 500 | 6,22918 € | 3.114,59 € |
| 750 | 6,14373 € | 4.607,80 € |
| 1.250 | 6,04913 € | 7.561,41 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

