
TUSB8020BIPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-38821-2-ND - Tape & Reel (TR) 296-38821-1-ND - Cut Tape (CT) 296-38821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8020BIPHPRQ1 |
Description | IC USB 3.0 HUB 2 PORT 48-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8020BIPHPRQ1 Models |
Category | Standards USB 3.0 |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 48-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-HTQFP (7x7) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface USB, GPIO, I2C, SMBus | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,81800 € | 68,18 € |
| 25 | 6,33680 € | 158,42 € |
| 100 | 5,80850 € | 580,85 € |
| 250 | 5,72140 € | 1.430,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,27972 € | 5.279,72 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |









