
TUSB6020ZQE | |
|---|---|
DigiKey Part Number | 296-23173-ND |
Manufacturer | |
Manufacturer Product Number | TUSB6020ZQE |
Description | IC USB 2.0 DUAL-ROLE CTRLR 80BGA |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG Parallel Interface 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0, OTG | |
Voltage - Supply | 1.5V, 1.8V, 3.3V | |
Current - Supply | 78.1mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-BGA MICROSTAR JUNIOR (5x5) | |
Base Product Number |

