
TUSB6020PFCR | |
|---|---|
DigiKey Part Number | TUSB6020PFCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB6020PFCR |
Description | IC USB 2.0 DL-ROLE CTRLR 80TQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG Parallel Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB6020PFCR Models |
Category | Standards USB 2.0, OTG |
Manufacturer Texas Instruments | Voltage - Supply 1.5V, 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 78.1mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 80-TQFP |
Protocol USB | Supplier Device Package 80-TQFP (12x12) |
Function Controller | Base Product Number |
Interface Parallel |

