USB Controller USB 2.0 USB Interface 80-BGA MICROSTAR JUNIOR (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB6015IZQE

DigiKey Part Number
296-23727-ND
Manufacturer
Manufacturer Product Number
TUSB6015IZQE
Description
IC USB 2.0 PERIPH CTRLR 80-BGA
Customer Reference
Detailed Description
USB Controller USB 2.0 USB Interface 80-BGA MICROSTAR JUNIOR (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB6015IZQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.781 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.781In Stock
Ships from Rochester Electronics, LLC