
TUSB6010BIZQER | |
|---|---|
DigiKey Part Number | TUSB6010BIZQER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB6010BIZQER |
Description | IC USB 2.0 DL-ROLE CTRLR 80BGA |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG Parallel Interface 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Texas Instruments | Standards USB 2.0, OTG |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Package / Case 80-VFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Protocol USB | Base Product Number |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,25300 € | 20.632,50 € |
| Unit Price without VAT: | 8,25300 € |
|---|---|
| Unit Price with VAT: | 9,82107 € |

