Parametric Equivalent

TUSB564RGFRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB564RGFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB564RGFRQ1 |
Description | AUTOMOTIVE USB TYPE-C 8.1-GBPS D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 6 Channel 8.1Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | DisplayPort, USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 6 | |
Delay Time | 300ps (Max) | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,06519 € | 15.195,57 € |
| Unit Price without VAT: | 5,06519 € |
|---|---|
| Unit Price with VAT: | 6,02758 € |


