
TUSB564RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB564RGFTQ1TR-ND - Tape & Reel (TR) 296-TUSB564RGFTQ1CT-ND - Cut Tape (CT) 296-TUSB564RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB564RGFTQ1 |
Description | AUTOMOTIVE USB TYPE-C 8.1-GBPS D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 6 Channel 8.1Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Delay Time 300ps (Max) |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 105°C (TA) |
Applications DisplayPort, USB Type C | Grade Automotive |
Input Differential | Qualification AEC-Q100 |
Output Differential | Mounting Type Surface Mount |
Data Rate (Max) 8.1Gbps | Package / Case 40-VFQFN Exposed Pad |
Number of Channels 6 | Supplier Device Package 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 10 | 8,46900 € | 84,69 € |
| 25 | 7,89160 € | 197,29 € |
| 100 | 7,25670 € | 725,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,95412 € | 1.738,53 € |
| 500 | 6,77172 € | 3.385,86 € |
| 750 | 6,68035 € | 5.010,26 € |
| 1.250 | 6,57917 € | 8.223,96 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |










