Parametric Equivalent

TUSB546-DCIRNQT | |
|---|---|
DigiKey Part Number | 296-44773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB546-DCIRNQT |
Description | IC REDRIVER USB TYPE C 40-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB546-DCIRNQT Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 8.1Gbps | Supplier Device Package 40-WQFN (6x4) |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB546-DCIRNQR | Texas Instruments | 792 | 296-49364-1-ND | 5,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,18224 € | 1.045,56 € |
| Unit Price without VAT: | 4,18224 € |
|---|---|
| Unit Price with VAT: | 4,97687 € |


